+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1129CS8-5#PBF

IC: voltage regulator; LDO,fixed; 5V; 700mA; SO8; SMD; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
LT1129CS8-5#PBF
TME Symbol:
LT1129CS8-5PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
5V
Output current
0.7A
Case
SO8
Mounting
SMD
Number of channels
1
Gross weight0.078 g
Certificates
See other products in this category: LDO fixed voltage regulators Analog Devices,
*
LT1129CS8-5#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 3 pcs - 3.99 USDGross price for quantities from 3 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product