+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1129CST-3.3#PBF

IC: voltage regulator; LDO,fixed; 3.3V; 700mA; SOT223; SMD; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
LT1129CST-3.3#PBF
TME Symbol:
LT1129CST3.3PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
3.3V
Output current
0.7A
Case
SOT223
Mounting
SMD
Number of channels
1
Gross weight0.13 g
Certificates
See other products in this category: LDO fixed voltage regulators Analog Devices,
*
LT1129CST-3.3#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.04 USDGross price for quantities from 1 pcs - 6.04 USD
Net price for quantities from 3 pcs - 5.55 USDGross price for quantities from 3 pcs - 5.55 USD
Net price for quantities from 10 pcs - 4.88 USDGross price for quantities from 10 pcs - 4.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 78 pcs