+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1171CQ#PBF

PMIC; DC/DC converter; 3÷60VDC; 2.5A; D2PAK-5; SMD; Ch: 1; 0÷100°C


Manufacturer: Analog Devices

Manufacturer part number:
LT1171CQ#PBF
TME Symbol:
LT1171CQ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Output voltage
3...60V DC
Output current
2.5A
Case
D2PAK-5
Mounting
SMD
Topology
boost, buck, Čuk, flyback
Number of channels
1
Operating temperature
0...100°C
Kind of package
tube
Gross weight1.457 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1171CQ#PBF
0 in TME stock
Net price for quantities from 1 pcs - 15.61 USDGross price for quantities from 1 pcs - 15.61 USD
Net price for quantities from 3 pcs - 13.71 USDGross price for quantities from 3 pcs - 13.71 USD
Net price for quantities from 10 pcs - 12.31 USDGross price for quantities from 10 pcs - 12.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.