+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1172CN8#PBF

PMIC; DC/DC converter; 3÷60VDC; 1.25A; DIP8; THT; Ch: 1; 0÷100°C


Manufacturer: Analog Devices

Manufacturer part number:
LT1172CN8#PBF
TME Symbol:
LT1172CN8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Output voltage
3...60V DC
Output current
1.25A
Case
DIP8
Mounting
THT
Topology
buck-boost
Number of channels
1
Operating temperature
0...100°C
Kind of package
tube
Gross weight0.51 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1172CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 14.90 USDGross price for quantities from 1 pcs - 14.90 USD
Net price for quantities from 3 pcs - 13.71 USDGross price for quantities from 3 pcs - 13.71 USD
Net price for quantities from 10 pcs - 11.91 USDGross price for quantities from 10 pcs - 11.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs