+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO | |
Output voltage | 5V | |
Output current | 1.2A | |
Case | SOT223 | |
Mounting | SMD | |
Number of channels | 1 |