+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1175IS8#PBF

IC: voltage regulator; LDO,adjustable; -20÷-4.3V; 0.2÷0.8A; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LT1175IS8#PBF
TME Symbol:
LT1175IS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.7V
Output voltage
-20...-4.3V
Output current
0.2...0.8A
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1175IS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
Net price for quantities from 3 pcs - 10.97 USDGross price for quantities from 3 pcs - 10.97 USD
Net price for quantities from 10 pcs - 10.07 USDGross price for quantities from 10 pcs - 10.07 USD
Net price for quantities from 25 pcs - 9.70 USDGross price for quantities from 25 pcs - 9.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product