+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1206CN8#PBF

IC: operational amplifier; 60MHz; Ch: 1; DIP8; 62dB; 3mV; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1206CN8#PBF
TME Symbol:
LT1206CN8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
60MHz
Number of channels
1
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Slew rate
900V/μs
Open-loop gain
62dB
Integrated circuit features
low noise
Input offset voltage
3mV
Kind of package
tube
Gross weight0.513 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1206CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 15.80 USDGross price for quantities from 1 pcs - 15.80 USD
Net price for quantities from 3 pcs - 15.31 USDGross price for quantities from 3 pcs - 15.31 USD
Net price for quantities from 10 pcs - 13.50 USDGross price for quantities from 10 pcs - 13.50 USD
Net price for quantities from 25 pcs - 12.20 USDGross price for quantities from 25 pcs - 12.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product