+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1206CR#PBF

IC: operational amplifier; 60MHz; Ch: 1; ±5÷15VDC,10÷30VDC; 15mV


Manufacturer: Analog Devices

Manufacturer part number:
LT1206CR#PBF
TME Symbol:
LT1206CRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
60MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
D2PAK-7
Operating temperature
-40...85°C
Slew rate
900V/μs
Integrated circuit features
low noise
Input offset voltage
15mV
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1206CR#PBF
1 in TME stock
Net price for quantities from 1 pcs - 45.60 USDGross price for quantities from 1 pcs - 45.60 USD
Net price for quantities from 3 pcs - 40.80 USDGross price for quantities from 3 pcs - 40.80 USD
Net price for quantities from 10 pcs - 36.08 USDGross price for quantities from 10 pcs - 36.08 USD
Net price for quantities from 50 pcs - 32.41 USDGross price for quantities from 50 pcs - 32.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts