+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 55MHz | |
Number of channels | 1 | |
Mounting | THT | |
Case | TO220-5 | |
Operating temperature | -40...85°C | |
Slew rate | 900V/μs | |
Open-loop gain | 62dB | |
Integrated circuit features | low noise | |
Input offset voltage | 3mV |