+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1222CN8#PBF

IC: operational amplifier; 500MHz; Ch: 1; DIP8; 120dB; 0.1mV; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1222CN8#PBF
TME Symbol:
LT1222CN8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
500MHz
Number of channels
1
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Slew rate
200V/μs
Open-loop gain
120dB
Integrated circuit features
high speed
Input offset voltage
0.1mV
Kind of package
tube
Gross weight0.51 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1222CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.72 USDGross price for quantities from 1 pcs - 7.72 USD
Net price for quantities from 3 pcs - 6.85 USDGross price for quantities from 3 pcs - 6.85 USD
Net price for quantities from 10 pcs - 5.75 USDGross price for quantities from 10 pcs - 5.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs