+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1228CN8#PBF

IC: operational amplifier; 100MHz; Ch: 1; Uoper: 2÷15V; DIP8; 65dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1228CN8#PBF
TME Symbol:
LT1228CN8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
100MHz
Number of channels
1
Operating voltage
2...15V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
1kV/μs
Open-loop gain
65dB
Integrated circuit features
gain control
Input offset voltage
3mV
Kind of package
tube
Gross weight0.512 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1228CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.39 USDGross price for quantities from 1 pcs - 7.39 USD
Net price for quantities from 5 pcs - 6.75 USDGross price for quantities from 5 pcs - 6.75 USD
Net price for quantities from 25 pcs - 5.69 USDGross price for quantities from 25 pcs - 5.69 USD
Net price for quantities from 50 pcs - 5.12 USDGross price for quantities from 50 pcs - 5.12 USD
Net price for quantities from 100 pcs - 4.85 USDGross price for quantities from 100 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product