+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 5V | |
Tolerance | ±0.05% | |
Mounting | SMD | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Operating voltage | 6...40V | |
Maximum output current | 10mA |