+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1237CSW#PBF

IC: interface; transceiver; full duplex,RS232; 2Mbps; SO28


Manufacturer: Analog Devices

Manufacturer part number:
LT1237CSW#PBF
TME Symbol:
LT1237CSWPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
2Mbps
Mounting
SMD
Case
SO28
Number of receivers
5
Number of transmitters
3
Operating temperature
0...70°C
Interface
  • full duplex
  • RS232
Supply voltage
  • 4.75...5.25V DC
Gross weight2.8 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. Analog Devices,
*
LT1237CSW#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.86 USDGross price for quantities from 1 pcs - 6.86 USD
Net price for quantities from 3 pcs - 6.15 USDGross price for quantities from 3 pcs - 6.15 USD
Net price for quantities from 10 pcs - 5.47 USDGross price for quantities from 10 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product