+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1256CN#PBF

IC: operational amplifier; 40MHz; Ch: 4; ±2.5÷15VDC,5÷30VDC; DIP14

Manufacturer: Analog Devices

Manufacturer part number:
LT1256CN#PBF
TME Symbol:
LT1256CNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
40MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 2.5...15V DC/5...30V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
300V/μs
Open-loop gain
61dB
Input offset voltage
15mV
Kind of package
tube
Input offset current
300nA
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1256CN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.91 USDGross price for quantities from 1 pcs - 6.91 USD
Net price for quantities from 3 pcs - 6.11 USDGross price for quantities from 3 pcs - 6.11 USD
Net price for quantities from 10 pcs - 5.49 USDGross price for quantities from 10 pcs - 5.49 USD
Net price for quantities from 25 pcs - 5.11 USDGross price for quantities from 25 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product