+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 40MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | ± 2.5...15V DC/5...30V DC | |
Case | SO14 | |
Operating temperature | 0...70°C | |
Slew rate | 300V/μs | |
Open-loop gain | 61dB | |
Input offset voltage | 15mV | |
Input offset current | 300nA |