+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 130MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 2...15V DC/4...30V DC | |
Case | SO14 | |
Operating temperature | 0...70°C | |
Slew rate | 1.6kV/μs | |
Integrated circuit features | high speed | |
Input offset voltage | 16mV |