+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 1...5V DC | |
Output voltage | 3.3...5V DC | |
Output current | 0.6A | |
Case | SO8 | |
Mounting | SMD | |
Frequency | 0.6MHz | |
Topology | buck-boost, flyback | |
Operating temperature | -40...85°C | |
Kind of package | tube |