+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1358CS8#PBF

IC: operational amplifier; 25MHz; Ch: 2; ±2.5÷15VDC; SO8; 1mV

Manufacturer: Analog Devices

Manufacturer part number:
LT1358CS8#PBF
TME Symbol:
LT1358CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
25MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...15V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.6kV/μs
Integrated circuit features
voltage feedback
Input offset voltage
1mV
Input bias current
750nA
Input offset current
180nA
Gross weight0.079 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1358CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.20 USDGross price for quantities from 1 pcs - 10.20 USD
Net price for quantities from 3 pcs - 8.97 USDGross price for quantities from 3 pcs - 8.97 USD
Net price for quantities from 10 pcs - 8.06 USDGross price for quantities from 10 pcs - 8.06 USD
Net price for quantities from 25 pcs - 7.52 USDGross price for quantities from 25 pcs - 7.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product