+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 50MHz | |
Number of channels | 4 | |
Mounting | THT | |
Case | DIP14 | |
Operating temperature | -40...85°C | |
Slew rate | 800V/μs | |
Open-loop gain | 92dB | |
Integrated circuit features | voltage feedback | |
Input offset voltage | 0.3mV | |
Kind of package | tube |