+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1364CS8#PBF

IC: operational amplifier; 70MHz; Ch: 2; SO8; 90dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1364CS8#PBF
TME Symbol:
LT1364CS8-SMD

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
70MHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
1kV/μs
Open-loop gain
90dB
Integrated circuit features
voltage feedback
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1364CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.34 USDGross price for quantities from 1 pcs - 8.34 USD
Net price for quantities from 3 pcs - 7.97 USDGross price for quantities from 3 pcs - 7.97 USD
Net price for quantities from 10 pcs - 7.05 USDGross price for quantities from 10 pcs - 7.05 USD
Net price for quantities from 25 pcs - 6.15 USDGross price for quantities from 25 pcs - 6.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product