+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1371IR#PBF

PMIC; DC/DC converter; Uin: 2.7÷25VDC; Uout: 1.25÷35VDC; 3A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT1371IR#PBF
TME Symbol:
LT1371IRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...25V DC
Output voltage
1.25...35V DC
Output current
3A
Case
D2PAK-7
Mounting
SMD
Frequency
0.5MHz
Topology
buck-boost
Number of channels
1
Operating temperature
0...70°C
Kind of package
tube
Gross weight5.2 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1371IR#PBF
0 in TME stock
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD
Net price for quantities from 3 pcs - 11.21 USDGross price for quantities from 3 pcs - 11.21 USD
Net price for quantities from 10 pcs - 9.33 USDGross price for quantities from 10 pcs - 9.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product