+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1375HVCS8#PBF

PMIC; DC/DC converter; Uin: 5÷25VDC; Uout: 2.42÷21.5VDC; 1.5A; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LT1375HVCS8#PBF
TME Symbol:
LT1375HVCS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
5...25V DC
Output voltage
2.42...21.5V DC
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
0...125°C
Kind of package
tube
Gross weight0.075 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1375HVCS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 3 pcs - 6.33 USDGross price for quantities from 3 pcs - 6.33 USD
Net price for quantities from 10 pcs - 5.54 USDGross price for quantities from 10 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product