+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1377IS8#PBF

PMIC; DC/DC converter; Uin: 2.7÷30VDC; Uout: 1.24÷35VDC; 1.5A; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LT1377IS8#PBF
TME Symbol:
LT1377IS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...30V DC
Output voltage
1.24...35V DC
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
1MHz
Topology
boost, buck, buck-boost, Čuk, flyback, forward, SEPIC
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1377IS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 11.50 USDGross price for quantities from 1 pcs - 11.50 USD
Net price for quantities from 3 pcs - 10.20 USDGross price for quantities from 3 pcs - 10.20 USD
Net price for quantities from 10 pcs - 9.16 USDGross price for quantities from 10 pcs - 9.16 USD
Net price for quantities from 25 pcs - 8.55 USDGross price for quantities from 25 pcs - 8.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product