+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 950kHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 1.42...18V DC/2.85...36V DC | |
Case | SO8 | |
Operating temperature | 0...70°C | |
Slew rate | 0.3V/μs | |
Open-loop gain | 101dB | |
Integrated circuit features | precision | |
Input offset voltage | 0.49mV | |
Input bias current | 23nA | |
Input offset current | 1.2nA |