+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 200kHz | |
Number of channels | 4 | |
Mounting | THT | |
Voltage supply range | ± 1...22V DC/2...44V DC | |
Case | DIP14 | |
Operating temperature | -40...85°C | |
Slew rate | 60mV/μs | |
Open-loop gain | 98dB | |
Input offset voltage | 0.35mV | |
Kind of package | tube |