+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1498CS8#PBF

IC: operational amplifier; 10MHz; Ch: 2; SO8; 90dB

Manufacturer: Analog Devices

Manufacturer part number:
LT1498CS8#PBF
TME Symbol:
LT1498CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
6V/μs
Open-loop gain
90dB
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1498CS8#PBF
0 in TME stock
Net price for quantities from 100 pcs - 7.16 USDGross price for quantities from 100 pcs - 7.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product