+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1529CQ#PBF

IC: voltage regulator; LDO,adjustable; 3.8÷14V; 3A; D2PAK; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT1529CQ#PBF
TME Symbol:
LT1529CQ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.6V
Output voltage
3.8...14V
Output current
3A
Case
D2PAK
Mounting
SMD
Operating temperature
0...70°C
Number of channels
1
Gross weight1.448 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1529CQ#PBF
0 in TME stock
Net price for quantities from 50 pcs - 5.97 USDGross price for quantities from 50 pcs - 5.97 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Hardly available product