+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1529CT-5#PBF

IC: voltage regulator; LDO,fixed; 5V; 3A; TO220-5; THT; 0÷70°C; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
LT1529CT-5#PBF
TME Symbol:
LT1529CT-5PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.6V
Output voltage
5V
Output current
3A
Case
TO220-5
Mounting
THT
Operating temperature
0...70°C
Number of channels
1
Heatsink thickness
1.143...1.397mm
Input voltage
6...15V
Gross weight2.03 g
Certificates
See other products in this category: LDO fixed voltage regulators Analog Devices,
*
LT1529CT-5#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.29 USDGross price for quantities from 1 pcs - 7.29 USD
Net price for quantities from 3 pcs - 5.89 USDGross price for quantities from 3 pcs - 5.89 USD
Net price for quantities from 10 pcs - 5.21 USDGross price for quantities from 10 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product