+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO | |
Voltage drop | 0.6V | |
Output voltage | 3.3V | |
Output current | 3A | |
Case | TO220-5 | |
Mounting | THT | |
Operating temperature | -40...125°C | |
Number of channels | 1 | |
Heatsink thickness | 1.143...1.397mm | |
Input voltage | 4.3...15V |