+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1584CT#PBF

IC: voltage regulator; LDO,adjustable; 2.5÷5.8V; 7A; TO220; THT

Manufacturer: Analog Devices

Manufacturer part number:
LT1584CT#PBF
TME Symbol:
LT1584CTPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Output voltage
2.5...5.8V
Output current
7A
Case
TO220
Mounting
THT
Number of channels
1
Heatsink thickness
1.143...1.397mm
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1584CT#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.70 USDGross price for quantities from 1 pcs - 9.70 USD
Net price for quantities from 3 pcs - 8.71 USDGross price for quantities from 3 pcs - 8.71 USD
Net price for quantities from 10 pcs - 7.65 USDGross price for quantities from 10 pcs - 7.65 USD
No. of pieces (Multiplicity: 1)
Hardly available product