+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.1MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.35...22V DC/2.7...44V DC | |
Case | SO8 | |
Operating temperature | -55...125°C | |
Slew rate | 0.4V/μs | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 0.7mV | |
Kind of package | tube | |
Input bias current | 60µA | |
Input offset current | 2.5µA |