+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1637IS8#PBF

IC: operational amplifier; 1.1MHz; Ch: 1; SO8; 110dB; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1637IS8#PBF
TME Symbol:
LT1637IS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.35V/μs
Open-loop gain
110dB
Kind of package
tube
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1637IS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 3 pcs - 4.43 USDGross price for quantities from 3 pcs - 4.43 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 25 pcs - 3.85 USDGross price for quantities from 25 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product