+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1676IS8#PBF

PMIC; DC/DC converter; Uin: 7.4÷60VDC; Uout: 1.24÷51VDC; 700mA; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LT1676IS8#PBF
TME Symbol:
LT1676IS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
7.4...60V DC
Output voltage
1.24...51V DC
Output current
0.7A
Case
SO8
Mounting
SMD
Frequency
0.1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.078 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1676IS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 3 pcs - 5.64 USDGross price for quantities from 3 pcs - 5.64 USD
Net price for quantities from 10 pcs - 5.04 USDGross price for quantities from 10 pcs - 5.04 USD
Net price for quantities from 25 pcs - 4.86 USDGross price for quantities from 25 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product