+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | comparator | |
Kind of comparator | low-power | |
Number of comparators | 1 | |
Delay time | 8ns | |
Operating voltage | 2.7...6V | |
Mounting | SMT | |
Case | TSOT23-6 | |
Hysteresis | 3,5mV | |
Operating temperature | 0...70°C | |
Input offset voltage | 3.5mV | |
Kind of package | reel, tape | |
Kind of output | CMOS, TTL | |
Integrated circuit features | rail-to-rail output |