+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1720IS8#PBF

IC: comparator; fast; Cmp: 2; 4.5ns; 2.7÷6V; SMT; SO8; tube

Manufacturer: Analog Devices

Manufacturer part number:
LT1720IS8#PBF
TME Symbol:
LT1720IS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Delay time
4.5ns
Operating voltage
2.7...6V
Mounting
SMT
Case
SO8
Hysteresis
3,5mV
Operating temperature
-40...85°C
Input offset voltage
4.5mV
Kind of package
tube
Kind of output
CMOS, TTL
Integrated circuit features
rail-to-rail output
Gross weight1.24 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LT1720IS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 3 pcs - 7.99 USDGross price for quantities from 3 pcs - 7.99 USD
Net price for quantities from 10 pcs - 7.05 USDGross price for quantities from 10 pcs - 7.05 USD
Net price for quantities from 25 pcs - 6.25 USDGross price for quantities from 25 pcs - 6.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product