+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1761ES5-SD#TRMPBF

IC: voltage regulator; LDO,linear,adjustable; 1.22÷20V; 0.1A


Manufacturer: Analog Devices

Manufacturer part number:
LT1761ES5-SD#TRMPBF
TME Symbol:
LT1761ES5-SDTRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.3V
Output voltage
1.22...20V
Output current
0.1A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Application
automotive industry
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1761ES5-SD#TRMPBF
479 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 5 pcs - 3.61 USDGross price for quantities from 5 pcs - 3.61 USD
Net price for quantities from 25 pcs - 3.25 USDGross price for quantities from 25 pcs - 3.25 USD
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product