+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO | |
Voltage drop | 0.45V | |
Output voltage | 2475...2565mV | |
Output current | 0.5A | |
Case | DFN12 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Number of channels | 1 | |
Application | automotive industry |