+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1763CS8-1.8#PBF

IC: voltage regulator; LDO,fixed; 1755÷1845mV; 0.5A; SO8; SMD; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
LT1763CS8-1.8#PBF
TME Symbol:
LT1763CS8-1.8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.45V
Output voltage
1755...1845mV
Output current
0.5A
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators Analog Devices,
*
LT1763CS8-1.8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 3 pcs - 4.53 USDGross price for quantities from 3 pcs - 4.53 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.60 USDGross price for quantities from 25 pcs - 3.60 USD
Net price for quantities from 100 pcs - 3.36 USDGross price for quantities from 100 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product