+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1764AEQ#TRPBF

IC: voltage regulator; LDO,adjustable; 1.447÷3.4V; 3A; D2PAK-5


Manufacturer: Analog Devices

Manufacturer part number:
LT1764AEQ#TRPBF
TME Symbol:
LT1764AEQTRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.66V
Output voltage
1.447...3.4V
Output current
3A
Case
D2PAK-5
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Application
automotive industry
Input voltage
2.7...20V
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1764AEQ#TRPBF
0 in TME stock
Net price for quantities from 1 pcs - 8.83 USDGross price for quantities from 1 pcs - 8.83 USD
Net price for quantities from 3 pcs - 7.94 USDGross price for quantities from 3 pcs - 7.94 USD
Net price for quantities from 10 pcs - 7.01 USDGross price for quantities from 10 pcs - 7.01 USD
Net price for quantities from 25 pcs - 6.30 USDGross price for quantities from 25 pcs - 6.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product