+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1764AET#06PBF

IC: voltage regulator; LDO,adjustable; 1.2÷21V; 3A; TO220-5-06


Manufacturer: Analog Devices

Manufacturer part number:
LT1764AET#06PBF
TME Symbol:
LT1764AET06PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.34V
Output voltage
1.2...21V
Output current
3A
Case
TO220-5-06
Mounting
THT
Operating temperature
-40...125°C
Number of channels
1
Input voltage
2.7...20V
Gross weight1 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1764AET#06PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.83 USDGross price for quantities from 1 pcs - 8.83 USD
Net price for quantities from 3 pcs - 7.94 USDGross price for quantities from 3 pcs - 7.94 USD
Net price for quantities from 10 pcs - 7.01 USDGross price for quantities from 10 pcs - 7.01 USD
Net price for quantities from 50 pcs - 6.30 USDGross price for quantities from 50 pcs - 6.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product