+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1767EMS8E-5#PBF

PMIC; DC/DC converter; Uin: 3÷25VDC; Uout: 5VDC; 1.5A; MSOP8; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT1767EMS8E-5#PBF
TME Symbol:
LT1767EMS8E5PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...25V DC
Output voltage
5V DC
Output current
1.5A
Case
MSOP8
Mounting
SMD
Frequency
1.25MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.024 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1767EMS8E-5#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 3 pcs - 5.88 USDGross price for quantities from 3 pcs - 5.88 USD
Net price for quantities from 10 pcs - 5.28 USDGross price for quantities from 10 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product