+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.3...18V DC/4.6...36V DC | |
Case | SO8 | |
Operating temperature | 0...70°C | |
Slew rate | 1.2V/μs | |
Open-loop gain | 95dB | |
Input offset voltage | 30µV | |
Kind of package | tube | |
Input bias current | 0.5nA | |
Input offset current | 0.1nA |