+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1962EMS8#PBF

IC: voltage regulator; LDO,adjustable; 1.22÷20V; 300mA; MSOP8; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT1962EMS8#PBF
TME Symbol:
LT1962EMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Output voltage
1.22...20V
Output current
0.3A
Case
MSOP8
Mounting
SMD
Number of channels
1
Gross weight0.025 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1962EMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 3 pcs - 6.01 USDGross price for quantities from 3 pcs - 6.01 USD
Net price for quantities from 10 pcs - 5.40 USDGross price for quantities from 10 pcs - 5.40 USD
Net price for quantities from 50 pcs - 5.04 USDGross price for quantities from 50 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs