+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1963AES8#TRPBF

IC: voltage regulator; LDO,adjustable; 1.447÷3.4V; 1.5A; SO8; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LT1963AES8#TRPBF
TME Symbol:
LT1963AES8TRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.55V
Output voltage
1.447...3.4V
Output current
1.5A
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1963AES8#TRPBF
0 in TME stock
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 3 pcs - 5.11 USDGross price for quantities from 3 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 25 pcs - 4.05 USDGross price for quantities from 25 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product