+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1963ES8#PBF

IC: voltage regulator; LDO,adjustable; 1.21÷20V; 1.5A; SO8; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LT1963ES8#PBF
TME Symbol:
LT1963ES8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Output voltage
1.21...20V
Output current
1.5A
Case
SO8
Mounting
SMD
Number of channels
1
Gross weight0.08 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1963ES8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.95 USDGross price for quantities from 1 pcs - 5.95 USD
Net price for quantities from 3 pcs - 5.43 USDGross price for quantities from 3 pcs - 5.43 USD
Net price for quantities from 10 pcs - 4.66 USDGross price for quantities from 10 pcs - 4.66 USD
Net price for quantities from 25 pcs - 4.57 USDGross price for quantities from 25 pcs - 4.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product