+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, LDO | |
Voltage drop | 0.33V | |
Output voltage | 0.4...32V | |
Output current | 2.1A | |
Case | D2PAK-7 | |
Mounting | SMD | |
Operating temperature | -55...125°C | |
Tolerance | ±2% | |
Number of channels | 1 | |
Application | automotive industry | |
Input voltage | 1.4...40V |