+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3090IDD#PBF

IC: voltage regulator; LDO,adjustable; 0÷-32V; 0.6A; DFN10; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LT3090IDD#PBF
TME Symbol:
LT3090IDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.45V
Output voltage
0...-32V
Output current
0.6A
Case
DFN10
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Application
automotive industry
Input voltage
-1.5...-36V
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT3090IDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.43 USDGross price for quantities from 1 pcs - 6.43 USD
Net price for quantities from 3 pcs - 5.79 USDGross price for quantities from 3 pcs - 5.79 USD
Net price for quantities from 10 pcs - 5.11 USDGross price for quantities from 10 pcs - 5.11 USD
Net price for quantities from 25 pcs - 4.59 USDGross price for quantities from 25 pcs - 4.59 USD
Net price for quantities from 121 pcs - 4.28 USDGross price for quantities from 121 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Hardly available product