+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3092EST#PBF

IC: instrumentation amplifier; SOT223; Features: ±1% accuracy


Manufacturer: Analog Devices

Manufacturer part number:
LT3092EST#PBF
TME Symbol:
LT3092ESTPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Case
SOT223
Operating temperature
-40...125°C
Integrated circuit features
±1% accuracy
Input offset voltage
4mV
Kind of package
tube
Kind of integrated circuit
current sense
Input voltage
1.2...40V
Output current
0.2A
Gross weight0.124 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT3092EST#PBF
0 in TME stock
Net price for quantities from 1 pcs - 19.70 USDGross price for quantities from 1 pcs - 19.70 USD
Net price for quantities from 3 pcs - 18.11 USDGross price for quantities from 3 pcs - 18.11 USD
Net price for quantities from 10 pcs - 15.90 USDGross price for quantities from 10 pcs - 15.90 USD
Net price for quantities from 25 pcs - 14.00 USDGross price for quantities from 25 pcs - 14.00 USD
Net price for quantities from 78 pcs - 12.10 USDGross price for quantities from 78 pcs - 12.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 78 pcsTube = 98 pcs