+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3092ITS8#TRMPBF

IC: instrumentation amplifier; Ch: 1; 2÷40VDC; SOT23-8; Ch: single


Manufacturer: Analog Devices

Manufacturer part number:
LT3092ITS8#TRMPBF
TME Symbol:
LT3092ITS8TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2...40V DC
Case
SOT23-8
Operating temperature
-40...125°C
Kind of integrated circuit
current sense
Output current
0.2A
DC supply current
0.5mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers Analog Devices,
*
LT3092ITS8#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 3 pcs - 4.37 USDGross price for quantities from 3 pcs - 4.37 USD
Net price for quantities from 10 pcs - 3.86 USDGross price for quantities from 10 pcs - 3.86 USD
Net price for quantities from 25 pcs - 3.47 USDGross price for quantities from 25 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product