+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT3430IFE#PBF

PMIC; DC/DC converter; Uin: 5.5÷60VDC; Uout: 1.2÷54VDC; 3A; TSSOP16


Manufacturer: Analog Devices

Manufacturer part number:
LT3430IFE#PBF
TME Symbol:
LT3430IFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
5.5...60V DC
Output voltage
1.2...54V DC
Output current
3A
Case
TSSOP16
Mounting
SMD
Frequency
200kHz
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.06 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3430IFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 29.30 USDGross price for quantities from 1 pcs - 29.30 USD
Net price for quantities from 3 pcs - 26.21 USDGross price for quantities from 3 pcs - 26.21 USD
Net price for quantities from 10 pcs - 21.41 USDGross price for quantities from 10 pcs - 21.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product